Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSP SW :: RCA connector with bend protection, black

Item-No.: CSP SW
Colour:

€0,13
Category of goods: 1 = discountable

CSP SW

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Plastic housing
    • Colour
    • Black ring
    • Pole number
    • 2
    • Assembly
    • 6-edge plastic housing
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • Soldered connection

Black RCA connector

In stable hexagonal plastic housing with bend protection.



Package weight : 0.0026 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Plastic housing
    • Colour
    • Black ring
    • Pole number
    • 2
    • Assembly
    • 6-edge plastic housing
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual