0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSGMS 4 RT :: RCA connector, black, red ring, for Ø 4 mm

Item-No.: CSGMS 4 RT
€1,99
Category of goods: 1 = discountable

CSGMS 4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Metal housing
    • Colour
    • Gold
    • Pole number
    • 2
    • Assembly
    • Gold-plated
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Red
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 4.0 mm
RCA connector, black, red ring, for Ø 4 mm

Black metal housing, gold-plated with bend protection



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Metal housing
    • Colour
    • Gold
    • Pole number
    • 2
    • Assembly
    • Gold-plated
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Red
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 4.0 mm
Datasheet/manual