Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CS HQ SW :: RCA connector, high quality, 6.4 mm, black

Item-No.: CS HQ SW
Colour:

€0,92
Category of goods: 1 = discountable

CS HQ SW

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Material
    • Metal housing, gold-plated contacts
    • Colour
    • Black ring
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Technology
    • RCA plug
  • Specials
    • Specification
    • High-quality
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 6.4 mm

High-quality RCA connector

Metal, with gold-plated contacts.



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Material
    • Metal housing, gold-plated contacts
    • Colour
    • Black ring
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Technology
    • RCA plug
  • Specials
    • Specification
    • High-quality
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 6.4 mm
Datasheet/manual