Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM XKTO1 GE :: RCA connector, straight, anti-kink protection, yellow

Item-No.: LUM XKTO1 GE
Colour:

€0,44
Category of goods: 1 = discountable

LUM XKTO1 GE

  • Product Description
  • Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Kink protection
    • Material
    • ABS/CuZn/steel/PE
    • Colour
    • Yellow ring
    • Assembly
    • With colour identification
    • Pole number
    • 2
    • Technology
    • RCA coupling
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 42.5 mm
    • Ø
    • 11.5 mm
    • Cable inlet Ø
    • 5 mm
  • Electrical values
    • Load limit
    • 2 A

High-quality RCA connector in accordance with JEITA RC-5231

• Straight design
• with solder connections
• With anti-kink protection
• 2 Poles
• Yellow



Manufacturer : LUMBERG
Factory number : XKTO 1 GELB
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Kink protection
    • Material
    • ABS/CuZn/steel/PE
    • Colour
    • Yellow ring
    • Assembly
    • With colour identification
    • Pole number
    • 2
    • Technology
    • RCA coupling
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 42.5 mm
    • Ø
    • 11.5 mm
    • Cable inlet Ø
    • 5 mm
  • Electrical values
    • Load limit
    • 2 A
Datasheet/manual