Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM KTO1 SW :: RCA connector, straight, black

Item-No.: LUM KTO1 SW
Colour:

€0,38
Category of goods: 1 = discountable

LUM KTO1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Without kink protection
    • Material
    • ABS/CuZn/steel
    • Colour
    • Black
    • Pole number
    • 2
    • Technology
    • RCA coupling
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 27.1 mm
    • Ø
    • 11.0 mm
    • Cable inlet Ø
    • 5 mm
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 2 A

High-quality RCA connector in accordance with JEITA RC-5231

• Straight design
• with solder connections
• 2 Poles
• Black



Manufacturer : LUMBERG
Factory number : KTO 1 SCHWARZ
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Without kink protection
    • Material
    • ABS/CuZn/steel
    • Colour
    • Black
    • Pole number
    • 2
    • Technology
    • RCA coupling
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 27.1 mm
    • Ø
    • 11.0 mm
    • Cable inlet Ø
    • 5 mm
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 2 A
Datasheet/manual