Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CKPG WS :: RCA coupling with bend protection, gold plated, white

Item-No.: CKPG WS
Colour:

€0,21
Category of goods: 1 = discountable

CKPG WS

  • Product Description
  • Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Kink protection
    • Material
    • Gold-plated contacts, plastic casing
    • Colour
    • White ring
    • Assembly
    • With colour identification
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • Soldered connection

White RCA coupling

In stable hexagonal plastic housing with bend protection. Gold-plated contacts.



Package weight : 0.0029 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Kink protection
    • Material
    • Gold-plated contacts, plastic casing
    • Colour
    • White ring
    • Assembly
    • With colour identification
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual