0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CKP GN :: RCA coupling with bend protection, green

Item-No.: CKP GN
€0,26
Category of goods: 1 = discountable

CKP GN

  • Product Description
  • Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • With kink protection
    • Material
    • Plastic housing
    • Colour
    • Green
    • Assembly
    • 6-edge
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Green
  • Interfaces
    • Connection
    • Soldered connection
Green RCA coupling

In stable hexagonal plastic housing with bend protection.



Package weight : 0.0102 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • With kink protection
    • Material
    • Plastic housing
    • Colour
    • Green
    • Assembly
    • 6-edge
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Green
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual