0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CKM METALL :: RCA coupling, metal housing

Item-No.: CKM METALL
Colour:

€0,31
Category of goods: 1 = discountable

CKM METALL

  • Product Description
  • Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • With kink protection
    • Material
    • Metal housing
    • Colour
    • Silver
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
RCA coupling with metal housing


Package weight : 0.0043 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • With kink protection
    • Material
    • Metal housing
    • Colour
    • Silver
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual