Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CKGM 4 SW :: RCA coupling, gold-plated, black ring, f. 4 mm

Item-No.: CKGM 4 SW
Colour:

€1,90
Category of goods: 1 = discountable

CKGM 4 SW

  • Product Description
  • Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Kink protection
    • Material
    • Metal housing
    • Colour
    • Black ring
    • Assembly
    • With colour identification
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 45 mm
    • Cable inlet Ø
    • 4.0 mm

RCA coupling for cables with 4 mm diameter

Gold-plated metal case with bend protection and black colour ID ring.



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Kink protection
    • Material
    • Metal housing
    • Colour
    • Black ring
    • Assembly
    • With colour identification
    • Pole number
    • 2
    • Technology
    • RCA coupling
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 45 mm
    • Cable inlet Ø
    • 4.0 mm
Datasheet/manual