Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP 3 CASE RW :: Raspberry Pi 3 housing, raspberry/white

Item-No.: RASP 3 CASE RW
Colour:

€7,60
Category of goods: 1 = discountable

RASP 3 CASE RW

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Red/white
    • Material
    • Plastic
  • Measures
    • Length
    • 89 mm
    • Width
    • 71 mm
    • Height
    • 26 mm
This elegant, very robust housing from Raspberry Pi is not only stylish, but also of high quality.
It is very quick and easy to install.

The housing is suitable for the Raspberry Pi 3.

Colour: red/white
LxBxH: 89 x 71 x 26 mm

Raspberry Pi not included in delivery



Manufacturer : RASPBERRY PI
Factory number : RASPBERRY-PI-3-CASE-RED
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Red/white
    • Material
    • Plastic
  • Measures
    • Length
    • 89 mm
    • Width
    • 71 mm
    • Height
    • 26 mm
Datasheet/manual