Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 40.61.01 :: FS — emergency stop switch — 1 NC + 1 NO + light guide

Item-No.: RAFI 40.61.01
€7,99
Category of goods: 1 = discountable

RAFI 40.61.01

  • Product Description
  • Technical information
  • General
    • Type
    • Control element
    • Design
    • Emergency stop
    • Assembly
    • 1 NC contact, 1 NO contact
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Electrical values
    • Load limit
    • 35 V / 0.1 A

RAFIX FS technology switching elements

  • Emergency stop

  • Silver-plated contacts

  • PCB

  • One NC contact + one NO contact with light guide




Manufacturer : RAFI
Factory number : 1.20.126.603/9000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control element
    • Design
    • Emergency stop
    • Assembly
    • 1 NC contact, 1 NO contact
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Electrical values
    • Load limit
    • 35 V / 0.1 A
Datasheet/manual