reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.48.54 :: FS+ 22 - Emergency Stop Switch - Colourless Cover, Twist Unlock,

Item-No.: RAFI 39.48.54
€15,20
Category of goods: 1 = discountable

RAFI 39.48.54

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency stop button
    • Design
    • Latching
    • Colour
    • Red
    • Assembly
    • Conical mushroom
  • Specials
    • Specification
    • Unlock by turning
  • Implementation
    • Protection class
    • IP65
    • Boring aperture
    • 22.3 mm

RAFIX 22 FS+ emergency stop switch

  • Can be illuminated

  • Translucent colourless cover

  • Twist to reset




Manufacturer : RAFI
Factory number : 1.30.273.001/2200
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency stop button
    • Design
    • Latching
    • Colour
    • Red
    • Assembly
    • Conical mushroom
  • Specials
    • Specification
    • Unlock by turning
  • Implementation
    • Protection class
    • IP65
    • Boring aperture
    • 22.3 mm
Datasheet/manual