Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.18.43 :: FS — emergency stop switch — 2 NC + light guide

Item-No.: RAFI 39.18.43
€7,80
Category of goods: 1 = discountable

RAFI 39.18.43

  • Product Description
  • Technical information
  • General
    • Type
    • Control element
    • Design
    • Emergency stop
    • Assembly
    • 2 NC contacts
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Electrical values
    • Load limit
    • 35 V / 0.1 A

RAFIX FS technology switching elements

  • Emergency stop

  • Gold-plated contacts

  • QC

  • Two NC contacts with light guide




Manufacturer : RAFI
Factory number : 1.20.126.504/9000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control element
    • Design
    • Emergency stop
    • Assembly
    • 2 NC contacts
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Electrical values
    • Load limit
    • 35 V / 0.1 A
Datasheet/manual