Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QIVICON ZIGBEE :: Qivicon ZigBee wireless stick


QIVICON ZIGBEE

  • Product Description
  • Technical information
  • General
    • Type
    • ZigBee expansion
    • Technology
    • Qivicon

The QIVICON Home Base communicates with your devices via wireless protocols. Depending on the wireless protocol, you may need additional compatible connection modules. The connection module for the HomeMatic wireless protocol is already installed in the QIVICON Home Base.

You will need this USB wireless stick for the ZigBee protocol.

Technical data:
Model: QIVICON ZigBee wireless adapter
Connection: USB 2.0 type A plug
Wireless interface: ZigBee 2.4 GHz ISM band digital direct sequence spread spectrum transceiver, IEEE 802.15.4
Supply voltage: 5 V via USB jack
Permissible ambient temperature: -20°C to +85°C; at 10% to 95% air humidity, non-condensing
Dimensions (L x W x H): 82 mm x 26 mm x 8.5 mm
Weight: 16 g
Approval: CE certification in accordance with the R&TTE Directive, approved for the Federal Republic of Germany
Prerequisite: only suitable for use with the QIVICON Home Base.



Manufacturer : QIVICON
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • ZigBee expansion
    • Technology
    • Qivicon
Datasheet/manual