reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QSH6018-65-28 :: Hybrid stepper motor 60x60mm, length 65mm


QSH6018-65-28

  • Product Description
  • Technical information
  • General
    • Model
    • QSH6018-65-28-210
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 8 mm
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 65 mm
  • Implementation
    • Mounting
    • NEMA 23
  • Electrical values
    • Current
    • 2.80

These 2-phase hybrid stepper motors are optimised for microstepping and are well-suited to the TRINAMIC family of motor controllers and drivers. They can be used in very confined spaces and allow high speeds due to their low EMF.

• NEMA 23 mounting configuration
• Flange max. 60.5 mm * 60.5 mm
• 8 mm axle diameter, 25 mm length, D-cut
• Step angle: 1.8 °
• Optimised for microstepping
• Perfect fit for TMC239 / TMC249
• Base driver circuits
• Up to 75V operating voltage
• 4-wire connection
• Neodymium magnets for maximum torque
• RoHS compliant



Manufacturer : TRINAMIC
Factory number : QSH6018-65-28-210
Package weight : 1.036 kg
RoHS : conform
Technical information
  • General
    • Model
    • QSH6018-65-28-210
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 8 mm
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 65 mm
  • Implementation
    • Mounting
    • NEMA 23
  • Electrical values
    • Current
    • 2.80