Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QSH5718-51-101 :: Hybrid stepper motor 57x57mm, length 51.0mm


QSH5718-51-101

  • Product Description
  • Technical information
  • General
    • Model
    • QSH5718-51-101
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 6.35 mm
    • Length
    • 57 mm
    • Width
    • 57 mm
    • Height
    • 51 mm
  • Implementation
    • Mounting
    • NEMA 23
  • Electrical values
    • Current
    • 2.1
Stepper motors with flange size 57x57mm
Length: 51.0mm
Holding torque: 1.01Nm
Phase current 2.8A

· Hybrid stepper motor, 1.8°
· High Torque version with neodymium magnet
· 2 phases, bipolar
· Square design, flange size 57x57mm (NEMA23)
· 200 steps/revolution (1.8 degree step angle)
· 6.35mm axle
· Cable length: 300mm typ.
· Optimised for microstepping



Manufacturer : TRINAMIC
Package weight : 0.624 kg
RoHS : conform
Technical information
  • General
    • Model
    • QSH5718-51-101
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 6.35 mm
    • Length
    • 57 mm
    • Width
    • 57 mm
    • Height
    • 51 mm
  • Implementation
    • Mounting
    • NEMA 23
  • Electrical values
    • Current
    • 2.1
Datasheet/manual