reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QSH4218-40-033 :: Hybrid stepper motor 42x42mm, length 39.4mm


QSH4218-40-033

  • Product Description
  • Technical information
  • General
    • Model
    • QSH4218-40-033
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 40 mm
  • Implementation
    • Mounting
    • NEMA 17
  • Electrical values
    • Current
    • 1.0

Stepper motor with flange size 42x42mm QSH4218-41-10-035
Length: 39.4mm
Holding torque: 0.33Nm
Phase current: 1.0A

· Hybrid stepper motor, 1.8°
· High Torque Version
· 2 phases, bipolar
· Square design, flange size 42x42mm (NEMA17)
· 200 steps/revolution (1.8 degree step angle)
· 5mm axle
· Cable length: 300mm typ.
· Optimised for microstepping



Manufacturer : TRINAMIC
Factory number : QSH4218-41-10-035
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Model
    • QSH4218-40-033
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 40 mm
  • Implementation
    • Mounting
    • NEMA 17
  • Electrical values
    • Current
    • 1.0
Datasheet/manual