Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QSH2818-32-07 :: Hybrid stepper motor 28x28mm, length 32mm


QSH2818-32-07

  • Product Description
  • Technical information
  • General
    • Model
    • QSH2818-32-07
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 28 mm
    • Width
    • 28 mm
    • Height
    • 32 mm
  • Implementation
    • Mounting
    • NEMA 11
  • Electrical values
    • Current
    • 0.67

These 2-phase hybrid stepper motors are optimised for microstepping and are well-suited to the TRINAMIC family of motor controllers and drivers. They can be used in very confined spaces and allow high speeds due to their low EMF.

• NEMA 11 mounting configuration
• Flange max. 28 mm * 28 mm
• 5 mm axle diameter, 20 mm length, D-cut
• Step angle: 1.8 °
• Optimised for microstepping
• Perfect fit for TMC222 / TMC236 / TMC246
• Base driver circuits
• 4-wire connection
• Neodymium magnets for maximum torque
• RoHS compliant



Manufacturer : TRINAMIC
Factory number : QSH2818-32-07-006
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Model
    • QSH2818-32-07
    • Design
    • Hybrid
    • Type
    • Stepper motor
    • Assembly
    • 4-wire connection
    • Technology
    • Step angle: 1.8°, 200 steps/revolution
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Microstepping optimised
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 28 mm
    • Width
    • 28 mm
    • Height
    • 32 mm
  • Implementation
    • Mounting
    • NEMA 11
  • Electrical values
    • Current
    • 0.67