Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R191 913 :: QMA-SMA Adapter, Jack-Jack

SAVE25%

R191 913

  • Product Description
  • Technical information
  • General
    • Model
    • QMA-SMA adapter
    • Type
    • Socket - socket
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 19,68 mm
QMA-SMA Adapter, Jack-Jack


Manufacturer : RADIALL
Factory number : R191 913 000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA-SMA adapter
    • Type
    • Socket - socket
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 19,68 mm
Datasheet/manual