Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R191 912 :: QMA-SMA adapter, socket/plug

Item-No.: R191 912
€13,30
Category of goods: 1 = discountable

R191 912

  • Product Description
  • Technical information
  • General
    • Model
    • QMA-SMA adapter
    • Type
    • Socket - plug
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 23,185 mm

QMA-SMA adapter

• Version: QMA socket/SMA plug
• Impedance: 50 ohm
• Frequency range: 6 GHz
• Straight



Manufacturer : RADIALL
Factory number : R191 912 000
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA-SMA adapter
    • Type
    • Socket - plug
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 23,185 mm
Datasheet/manual