Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 680 003 :: QMA panel jack, angled, PCB

SAVE30%
Item-No.: R123 680 003
€6,95
€4,85



Bargain Item!
Limited amount available.

R123 680 003

  • Product Description
  • Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Soldered-on plug
    • Technology
    • solder
    • Design
    • PCB, angled
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 15,61 mm

QMA panel jack

• Angled
• PCB
• Frequency range: DC 18 GHz
• Impedance 50 ohm

QMA connectors have the same high electrical power as the SMA series with simpler and faster installation. The QMA series is a cost-effective solution for the new generation of base stations. The QMA series is designed for DC up to 18 GHz.



Manufacturer : RADIALL
Factory number : R123 680 003
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Soldered-on plug
    • Technology
    • solder
    • Design
    • PCB, angled
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 15,61 mm
Datasheet/manual