Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 553 :: QMA panel jack, straight, solder version

Item-No.: R123 553
€4,15
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

R123 553

  • Product Description
  • Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Panel jack
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 17.35 mm
QMA panel jack

• Straight
• Solder version
• Frequency range: DC 18 GHz
• Impedance 50 ohm

QMA connectors have the same high electrical power as the SMA series with simpler and faster installation. The QMA series is a cost-effective solution for the new generation of base stations. The QMA series is designed for DC up to 18 GHz.



Manufacturer : RADIALL
Factory number : R123 553 000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Panel jack
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 17.35 mm
Datasheet/manual