0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 426 003 :: QMA-Receptacle Jack, straight, PCB

Item-No.: R123 426 003
€5,30
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

R123 426 003

  • Product Description
  • Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Soldered-on plug
    • Technology
    • solder
    • Design
    • PCB, upright
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 14.8 mm
QMA-Receptacle Jack, straight, PCB


Manufacturer : RADIALL
Factory number : R123 426 003
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Soldered-on plug
    • Technology
    • solder
    • Design
    • PCB, upright
  • Electrical values
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 14.8 mm
Datasheet/manual