reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 314 :: QMA-Bulkhead Jack RG58/141, straight, crimp

SAVE33%

R123 314

  • Product Description
  • Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Panel jack
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 335 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 30,05 mm
QMA-Bulkhead Jack RG58/141, straight, crimp


Manufacturer : RADIALL
Factory number : R123 314 000
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Panel jack
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 335 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 5.57 mm
    • Length
    • 30,05 mm