Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R123 071 :: QMA-Plug RG174/316, straight, crimp

Item-No.: R123 071
€4,35
Category of goods: 1 = discountable

R123 071

  • Product Description
  • Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 250 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 25.5 mm
QMA-Plug RG174/316, straight, crimp


Manufacturer : RADIALL
Factory number : R123 071 000
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Model
    • QMA plug
    • Type
    • Plug
    • Technology
    • Crimp
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 250 V
  • Implementation
    • Protection class
    • PTFE
  • Measures
    • Ø
    • 10.5 mm
    • Length
    • 25.5 mm