reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QBL4208-61-04 :: Brushless DC motor 42x42mm, length 61mm


QBL4208-61-04

  • Product Description
  • Technical information
  • General
    • Model
    • QBL4208-61-04-013
    • Design
    • Brushless
    • Type
    • DC motor
    • Assembly
    • 3 phases
    • Technology
    • Integrated Hall sensors
    • Pole number
    • 8
    • Temperatur max.
    • -20 … +50
  • Measures
    • Torque
    • 0.0625 Nm
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 41 mm
  • Implementation
    • Rotation speed
    • 4000 RPM
  • Electrical values
    • Current
    • 1.8

These BLDC (brushless DC) motors are a good match for the TRINAMIC family BLDC motor module.

• Number of poles: 8
• Number of phases: 3
• nominal 4000 RPM at rated torque
• Stepper motor compatible 42 mm flange
• 5 mm axle diameter, 20 mm length
• Typical 24V operating voltage
• Up to 48 V possible
• Integrated Hall sensors
• RoHS compliant

• 0.13 Nm



Manufacturer : TRINAMIC
Factory number : QBL4208-61-04-013
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Model
    • QBL4208-61-04-013
    • Design
    • Brushless
    • Type
    • DC motor
    • Assembly
    • 3 phases
    • Technology
    • Integrated Hall sensors
    • Pole number
    • 8
    • Temperatur max.
    • -20 … +50
  • Measures
    • Torque
    • 0.0625 Nm
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 41 mm
  • Implementation
    • Rotation speed
    • 4000 RPM
  • Electrical values
    • Current
    • 1.8