Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTE S 829 :: Key caps+LED window, 16 mm, anthracite

Item-No.: TASTE S 829
€0,42
Category of goods: 1 = discountable

TASTE S 829

  • Product Description
  • Technical information
  • General
    • Type
    • Key button
    • Design
    • Accessories
    • Assembly
    • No imprint
    • Pole number
    • NA
    • Colour
    • Black
    • Technology
    • With LED window
  • Specials
    • Specification
    • Series 6425
  • Interfaces
    • Connection
    • NA
  • Electrical values
    • Load limit
    • NA
    • Approval
    • NA
  • Implementation
    • Mounting
    • NA
  • Measures
    • Length
    • 15.5 mm
    • Width
    • 15.5 mm
    • Height
    • 6.8 mm
    • Ø
    • 11.5 mm

Accessories for KEYS 6425.0101 and 6425.1101
Square key caps



Manufacturer : MARQUARDT
Factory number : 829.000.011-00
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key button
    • Design
    • Accessories
    • Assembly
    • No imprint
    • Pole number
    • NA
    • Colour
    • Black
    • Technology
    • With LED window
  • Specials
    • Specification
    • Series 6425
  • Interfaces
    • Connection
    • NA
  • Electrical values
    • Load limit
    • NA
    • Approval
    • NA
  • Implementation
    • Mounting
    • NA
  • Measures
    • Length
    • 15.5 mm
    • Width
    • 15.5 mm
    • Height
    • 6.8 mm
    • Ø
    • 11.5 mm
Datasheet/manual