Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASTE 6425.0101 :: Key Switches without LED,16mm

Item-No.: TASTE 6425.0101
€1,75
Category of goods: 1 = discountable

TASTE 6425.0101

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • Single-pin normally open contact (SPNO)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • White
  • Specials
    • Specification
    • Series 6425
  • Interfaces
    • Connection
    • LPL connection
  • Electrical values
    • Load limit
    • 28 V / 100 mA  
    • Approval
    • NA
    • Switching voltage
    • 28
    • Switching current
    • 0.100 A
  • Implementation
    • Mounting
    • 13.55 x 13.55
  • Measures
    • Length
    • 14.4 mm
    • Width
    • 14.4 mm
    • Height
    • 10.7 mm
SERIES 6425 - KEY SWITCHES - TO 100 MA 28 V
•Single-pole normally open contact with and without LEDs
•Pleasant actuating characteristic and low actuation noise
•Low bounce time
•Standard with gold plated contacts



Manufacturer : MARQUARDT
Factory number : 06425.0101-00
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • Single-pin normally open contact (SPNO)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • White
  • Specials
    • Specification
    • Series 6425
  • Interfaces
    • Connection
    • LPL connection
  • Electrical values
    • Load limit
    • 28 V / 100 mA  
    • Approval
    • NA
    • Switching voltage
    • 28
    • Switching current
    • 0.100 A
  • Implementation
    • Mounting
    • 13.55 x 13.55
  • Measures
    • Length
    • 14.4 mm
    • Width
    • 14.4 mm
    • Height
    • 10.7 mm
Datasheet/manual