Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DT 6 RT :: Push button, switching voltage: 100 V, round, red

Item-No.: DT 6 RT
Colour:

€0,79
Category of goods: 1 = discountable

DT 6 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Enter key
    • Design
    • NO contact
    • Assembly
    • with round button
    • Pole number
    • 1
    • Colour
    • Red
    • Temperatur max.
    • -20 … +85
  • Electrical values
    • Load limit
    • 32 V / 100 mA
    • Switching voltage
    • 32 V
    • Switching current
    • 0.100 A
  • Measures
    • Length
    • 12 mm
    • Width
    • 11.4 mm
    • Height
    • 12.9 mm
    • Ø
    • 6 mm

Push button, round,

tactile and audible switching point. (Pulse button, Digitast)



Manufacturer : ITT SCHADOW
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enter key
    • Design
    • NO contact
    • Assembly
    • with round button
    • Pole number
    • 1
    • Colour
    • Red
    • Temperatur max.
    • -20 … +85
  • Electrical values
    • Load limit
    • 32 V / 100 mA
    • Switching voltage
    • 32 V
    • Switching current
    • 0.100 A
  • Measures
    • Length
    • 12 mm
    • Width
    • 11.4 mm
    • Height
    • 12.9 mm
    • Ø
    • 6 mm
Datasheet/manual