Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIT 1 RT :: Push button, switching voltage: 24 V, red

Item-No.: DIT 1 RT
Colour:

€1,99
Category of goods: 1 = discountable

DIT 1 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Enter key
    • Design
    • Toggle switch
    • Pole number
    • 1
    • Colour
    • Red
    • Temperatur max.
    • -25 … +85
  • Electrical values
    • Load limit
    • 24 V / 100 mA
    • Switching voltage
    • 24 V
    • Switching current
    • 0.010 A
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 17.1 mm
    • Width
    • 12.3 mm
    • Height
    • 14.3 mm

Enter key,

tactile and audible switching point. (Pulse button, Digitast)



Manufacturer : ITT SCHADOW
Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Enter key
    • Design
    • Toggle switch
    • Pole number
    • 1
    • Colour
    • Red
    • Temperatur max.
    • -25 … +85
  • Electrical values
    • Load limit
    • 24 V / 100 mA
    • Switching voltage
    • 24 V
    • Switching current
    • 0.010 A
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 17.1 mm
    • Width
    • 12.3 mm
    • Height
    • 14.3 mm
Datasheet/manual