reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A02-512 :: Switch block for A02-ES (EMERGENCY STOP) 1-pin

Item-No.: A02-512
€6,40
Category of goods: 1 = discountable

A02-512

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Switching block
    • Assembly
    • Emergency stop switch
    • Pole number
    • 1
    • Material
    • Silver contacts
    • Temperatur max.
    • -20 … +85
  • Specials
    • Specification
    • Series A02
  • Interfaces
    • Connection
    • 4 soldering lugs
  • Electrical values
    • Load limit
    • 380 V AC / 12 A
    • Approval
    • UL 1054 / EN 60947
  • Implementation
    • Boring aperture
    • 22.0 mm
    • Protection class
    • Front: IP65, back: IP40

Switch block for EMERGENCY STOP operator A02-ES.

The corresponding operator "A02-ES" must be ordered separately!



Manufacturer : APEM
Factory number : A02512
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Switching block
    • Assembly
    • Emergency stop switch
    • Pole number
    • 1
    • Material
    • Silver contacts
    • Temperatur max.
    • -20 … +85
  • Specials
    • Specification
    • Series A02
  • Interfaces
    • Connection
    • 4 soldering lugs
  • Electrical values
    • Load limit
    • 380 V AC / 12 A
    • Approval
    • UL 1054 / EN 60947
  • Implementation
    • Boring aperture
    • 22.0 mm
    • Protection class
    • Front: IP65, back: IP40
Datasheet/manual