Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01 LED12V RT :: LED 12 V - Red

Item-No.: A01 LED12V RT
€6,40
Category of goods: 1 = discountable

A01 LED12V RT

  • Product Description
  • Technical information
  • General
    • Type
    • LED bulbs
    • Design
    • For series A13
    • Pole number
    • 3
    • Colour
    • Red
    • Temperatur max.
    • -20 … +55
  • Implementation
    • Boring aperture
    • 16 mm
    • Protection class
    • Front: IP65, back: IP40
  • Electrical values
    • Voltage
    • 12 V
LED for switch series A01.


Manufacturer : APEM
Factory number : A0142M1SP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED bulbs
    • Design
    • For series A13
    • Pole number
    • 3
    • Colour
    • Red
    • Temperatur max.
    • -20 … +55
  • Implementation
    • Boring aperture
    • 16 mm
    • Protection class
    • Front: IP65, back: IP40
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual