Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-61 BLAU :: Cover for operator, rectangular, blue

Item-No.: A01-61 BLAU
Colour:

€0,39
Category of goods: 1 = discountable

A01-61 BLAU

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Rectangular
    • Assembly
    • cover + coloured cap
    • Colour
    • Blue
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Measures
    • Length
    • 24.0 mm
    • Width
    • 18.0 mm

Cover for operator.

Industrial, illuminable press-switch system, modular construction.



Manufacturer : APEM
Factory number : A0161F
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Rectangular
    • Assembly
    • cover + coloured cap
    • Colour
    • Blue
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Measures
    • Length
    • 24.0 mm
    • Width
    • 18.0 mm
Datasheet/manual