Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-54B :: A01-ES (EMERGENCY STOP) switching block, 2 pole

Item-No.: A01-54B
€10,60
Category of goods: 1 = discountable

A01-54B

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Switching block
    • Assembly
    • Emergency stop switch
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series A01
  • Interfaces
    • Connection
    • 4 soldering lugs
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
    • Approval
    • UL 1054 / EN 60947
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Content spacing
    • 15 x 12 mm
    • Length
    • 18.0 mm
    • Width
    • 18.0 mm

2-pole switching block for A01-ES

The EMERGENCY-STOP operator for this switching block must be ordered separately.



Manufacturer : APEM
Factory number : A0154B
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Switching block
    • Assembly
    • Emergency stop switch
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Series A01
  • Interfaces
    • Connection
    • 4 soldering lugs
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
    • Approval
    • UL 1054 / EN 60947
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Content spacing
    • 15 x 12 mm
    • Length
    • 18.0 mm
    • Width
    • 18.0 mm
Datasheet/manual