0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-52B :: Switch block for A01, 6A, 250 V AC, DPDT

Item-No.: A01-52B
€5,99
Category of goods: 1 = discountable

A01-52B

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • 2x UM
    • Assembly
    • Switch block
    • Pole number
    • 2
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • 6 soldering lugs
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
    • Approval
    • VDE, UL, CSA, CEE
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Content spacing
    • 6 x 7.65 mm
    • Length
    • 18.0 mm
    • Width
    • 18.0 mm
Switch block for A01

Industrial, illuminable press-switch system, modular construction.



Manufacturer : APEM
Factory number : A0152B
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • 2x UM
    • Assembly
    • Switch block
    • Pole number
    • 2
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Interfaces
    • Connection
    • 6 soldering lugs
  • Electrical values
    • Load limit
    • 250 V AC / 6 A
    • Approval
    • VDE, UL, CSA, CEE
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Content spacing
    • 6 x 7.65 mm
    • Length
    • 18.0 mm
    • Width
    • 18.0 mm
Datasheet/manual