Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A01-05T :: Operator, can be illuminated, momentary action, square

Item-No.: A01-05T
€4,30
Category of goods: 1 = discountable

A01-05T

  • Product Description
  • Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Square
    • Assembly
    • Operator, can be illuminated
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Tentative
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Length
    • 18.0 mm
    • Width
    • 18.0 mm

Operator, can be illuminated, momentary action

Industrial, illuminable press-switch system, modular construction.



Manufacturer : APEM
Factory number : A0105Y
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push switch system
    • Design
    • Square
    • Assembly
    • Operator, can be illuminated
    • Material
    • Gold-plated silver contacts
    • Temperatur max.
    • -20 … +55
  • Specials
    • Specification
    • Tentative
  • Electrical values
    • Approval
    • VDE, UL, CSA, CEE
  • Implementation
    • Boring aperture
    • 16.0 mm
    • Protection class
    • Front: IP65, back: IP40
  • Measures
    • Length
    • 18.0 mm
    • Width
    • 18.0 mm
Datasheet/manual