• Specification

  • Assembly

  • Pole number

  • Connection

  • Load limit

  • Colour


  • Push Button Switch Systems

  • page 
  •  1 - 16 of 47 items. 
  • compare
  • Sort by:
 
  • Type:

    Bulb

  • Design:

    For A01 series from APEM

  • Voltage:

    14 V

 
  • Type:

    Bulb

  • Design:

    For A01 series from APEM

  • Voltage:

    230 V

 
  • Type:

    Bulb

  • Design:

    For A01 series from APEM

  • Voltage:

    28 V

 
  • Type:

    Emergency stop switch

  • Design:

    2 NC contacts

  • Assembly:

    With switching status indicator

  • Pole number:

    Soldering lugs

  • Connection:

    Soldering lugs

  • Load limit:

    24 V DC / 1 A

  • Colour:

    Red/yellow anodised

  • Height:

    34.5 mm

 
  • Type:

    Emergency stop switch

  • Design:

    2 NC contacts

  • Assembly:

    With switching status indicator

  • Pole number:

    Soldering lugs

  • Connection:

    Soldering lugs

  • Load limit:

    24 V DC / 1 A

  • Colour:

    Red/yellow anodised

  • Height:

    34.5 mm

 
  • Type:

    LED bulbs

  • Design:

    For series A04

  • Specification:

    Filament

  • Pole number:

    3

  • Boring aperture:

    16 mm

  • Voltage:

    36 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A05

  • Specification:

    Filament

  • Pole number:

    3

  • Boring aperture:

    16 mm

  • Voltage:

    48 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A06

  • Pole number:

    3

  • Colour:

    neon

  • Boring aperture:

    16 mm

  • Voltage:

    110 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A08

  • Pole number:

    3

  • Colour:

    Red

  • Boring aperture:

    16 mm

  • Voltage:

    6 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A09

  • Pole number:

    3

  • Colour:

    Green

  • Boring aperture:

    16 mm

  • Voltage:

    6 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A10

  • Pole number:

    3

  • Colour:

    Yellow

  • Boring aperture:

    16 mm

  • Voltage:

    6 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A11

  • Pole number:

    3

  • Colour:

    Blue

  • Boring aperture:

    16 mm

  • Voltage:

    6 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A12

  • Pole number:

    3

  • Colour:

    White

  • Boring aperture:

    16 mm

  • Voltage:

    6 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A13

  • Pole number:

    3

  • Colour:

    Red

  • Boring aperture:

    16 mm

  • Voltage:

    12 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A14

  • Pole number:

    3

  • Colour:

    Green

  • Boring aperture:

    16 mm

  • Voltage:

    12 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40

 
  • Type:

    LED bulbs

  • Design:

    For series A15

  • Pole number:

    3

  • Colour:

    Yellow

  • Boring aperture:

    16 mm

  • Voltage:

    12 V

  • Temperatur max.:

    -20 … +55

  • Protection class:

    Front: IP65, back: IP40


reichelt printfooter