Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104169 :: High Heel Stapler Black

Item-No.: REXEL 2104169
Colour:

€8,90




REXEL 2104169

  • Product Description
  • Technical information
  • General
    • Type
    • Stapler
    • Design
    • High-Heel
    • Assembly
    • Up to 12 sheets
    • Colour
    • Black
Rexel High Heel Stapler brings style to your workspace!

It has a lightweight, glossy, plastic body and comes in the classic court shoe colours.

Rexel High Heel is a traditional top loading stapler that stands vertically on your desk and can be used comfortably in your hand.

Using Rexel No.56 staples this stylish desktop stapler can staple up to 12 sheets of paper.



Manufacturer : REXEL
Factory number : 2104169
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stapler
    • Design
    • High-Heel
    • Assembly
    • Up to 12 sheets
    • Colour
    • Black
Datasheet/manual