Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104167 :: No. 56 staples, Lovely Lime

Item-No.: REXEL 2104167
Colour:

€1,60




REXEL 2104167

  • Product Description
  • Technical information
  • General
    • Type
    • Staples
    • Design
    • Nr. 56 (26/6)
    • Assembly
    • Up to 20 pages
    • Colour
    • Lovely Lime

JOY — Be Brighter.

Suitable for a wide variety of Rexel staplers, no. 56 staples were introduced in 1956 and have since become the best-selling staples on the market.

JOY no. 56 staples guarantee precise, reliable stapling.
Choose your staples to match the colour of your JOY files and desk accessories.

  • Sheets: up to 20

  • Staple width: 12.8 mm

  • Staple length: 6 mm

  • Contents: set of 2000




Manufacturer : REXEL
Factory number : 2104167
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Staples
    • Design
    • Nr. 56 (26/6)
    • Assembly
    • Up to 20 pages
    • Colour
    • Lovely Lime
Datasheet/manual