Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2102548 :: Easy Touch 30 stapler, black/grey

Item-No.: REXEL 2102548
Colour:

€11,95




REXEL 2102548

  • Product Description
  • Technical information
  • General
    • Type
    • Stapler
    • Assembly
    • Up to 30 pages
    • Colour
    • Black/grey
  • Specials
    • Specification
    • 45 mm insertion depth

Rexel Easy Touch staplers offer easy, reliable stapling and an attractive, modern design, all at a great price! With their unique combination of patented low-force and flat-clinch technology (half and full strip models), you can easily staple up to 30 sheets more than with your usual stapler.
• Half strip stapler
• Colour: black/grey
• Flat stapling
• Throat depth: 45 mm
• Front loading mechanism with fill level indicator
• Stapling capability: 30 sheets
• Staples with up to 50% less effort
• Stylish, modern finish
• Vertical design, upright device
• Uses staples no. 56 (26/6) and no. 16 (24/6)
• Sturdy metal construction with non-slip rubber grip



Manufacturer : REXEL
Factory number : 2102548
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stapler
    • Assembly
    • Up to 30 pages
    • Colour
    • Black/grey
  • Specials
    • Specification
    • 45 mm insertion depth
Datasheet/manual