Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCHER B2200 :: NOVUS block hole punch


LOCHER B2200

  • Product Description
  • Technical information
  • General
    • Type
    • Holepunch
    • Design
    • Up to 200 pages
    • Colour
    • Grey
    • Material
    • Solid metal

The powerful 2-in-1 block hole punch for easy 2-hole and 4-hole punching with a 200-sheet punch capacity

• Sliding adjustment unit for easy 4-hole punching
• Automatically centring paper stop for accurate punching
• Lock for standard paper sizes, for folder-flush punching
• Comfort grip for effortless punching with perfect leverage
• Handle guard for maximum safety
• Tool-free replacement of wearing parts
• Non-slip feet for stability
• All-metal device with plastic casing
• Weight: approx. 3500 g
• Delivery includes 6 additional punching tools



Manufacturer : NOVUS
Factory number : B2200
Package weight : 3.655 kg
Technical information
  • General
    • Type
    • Holepunch
    • Design
    • Up to 200 pages
    • Colour
    • Grey
    • Material
    • Solid metal
Datasheet/manual