Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 51800035 :: LEITZ heavy-duty hole punch


LEITZ 51800035

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty hole punch
    • Design
    • Up to 63 pages
    • Assembly
    • Up to DIN A3
    • Colour
    • Blue
    • Material
    • Diecast
  • Specials
    • Specification
    • Plastic mounting rail
    • Warranty
    • 5 year(s)

The extra-strong hole punch with perfect leverage and high punching capacity for up to 63 sheets.

• Plastic stop bar, also for A3.
• Die-cast.
• Colour: blue
• Manufacturer's 5-year warranty



Manufacturer : LEITZ
Factory number : 5180-00-35
Package weight : 1.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heavy-duty hole punch
    • Design
    • Up to 63 pages
    • Assembly
    • Up to DIN A3
    • Colour
    • Blue
    • Material
    • Diecast
  • Specials
    • Specification
    • Plastic mounting rail
    • Warranty
    • 5 year(s)
Datasheet/manual