Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLAMMER NO.10 :: Staples no. 10


KLAMMER NO.10

  • Product Description
  • Technical information
  • General
    • Type
    • Staples
    • Design
    • NO.10
    • Assembly
    • Up to 30 pages
  • Packaging
    • Packaging
    • Pack of 1000

Pack of 1000
Tacking performance up to 30 sheets.
Width: 9.35 mm
Height: 4.5 mm



Manufacturer : NOVUS
Factory number : 040-0003
Package weight : 0.023 kg
Technical information
  • General
    • Type
    • Staples
    • Design
    • NO.10
    • Assembly
    • Up to 30 pages
  • Packaging
    • Packaging
    • Pack of 1000
Datasheet/manual