Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICB30 SF10 PO :: Inductive Proximity Switches IP67

Item-No.: ICB30 SF10 PO
€41,50
Category of goods: 1 = discountable

ICB30 SF10 PO

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • PNP NC contact
    • Technology
    • LED for switch output
  • Specials
    • Specification
    • M30 thread
  • Electrical values
    • Power consumption
    • Max. 200
    • Switching distance
    • 10
    • Voltage
    • 10 ... 40 V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Length
    • 40.6 mm
Inductive proximity switches, IP67
•Cylindrical, flush-mount, nickel plated brass housing,
• PNP output, NO, 200 mA max.
• Power supply: 10 ... 40 VDC
• LED indication for output
• Protection against short circuit, reverse polarity and transient
• 2m connection cable
• Approvals: UL, CSA

Dimensions M30 x 40.6 mm
Operating distance 10 mm



Manufacturer : CARLO GAVAZZI
Factory number : ICB30S30F10PO
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • PNP NC contact
    • Technology
    • LED for switch output
  • Specials
    • Specification
    • M30 thread
  • Electrical values
    • Power consumption
    • Max. 200
    • Switching distance
    • 10
    • Voltage
    • 10 ... 40 V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Length
    • 40.6 mm
Datasheet/manual