Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IB12 SF04 PO :: Inductive proximity switch IP67, 4 mm

Item-No.: IB12 SF04 PO
€31,40
Category of goods: 1 = discountable

IB12 SF04 PO

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • PNP NC contact
    • Technology
    • LED for switch output
  • Specials
    • Specification
    • M12 thread
  • Electrical values
    • Power consumption
    • Max. 200
    • Switching distance
    • 4
    • Voltage
    • 10...36 V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Length
    • 41 mm

The inductive proximity switch type IA is for non-contact measurement of 4 mm.

• Inductive proximity switch, IP67
• Cylindrical, for flush mounting, nickel plated brass housing,
• PNP output, NO, max 200 mA
• Operating voltage: 0 – 36 V DC
• LED display for switch output
• Protection against short circuit, reverse polarity and transients
• 2 m connection cable
• Approvals: UL, CSA
• Dimensions M12 x 41 mm
• Switching distance 4 mm



Manufacturer : CARLO GAVAZZI
Factory number : ICB12SF04PO
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • PNP NC contact
    • Technology
    • LED for switch output
  • Specials
    • Specification
    • M12 thread
  • Electrical values
    • Power consumption
    • Max. 200
    • Switching distance
    • 4
    • Voltage
    • 10...36 V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Length
    • 41 mm
Datasheet/manual