Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP2-2400K :: Digital distance sensors, 24 cm, 39 ms + cable

Item-No.: GP2-2400K
€12,50
Category of goods: 1 = discountable

GP2-2400K

  • Product Description
  • Technical information
  • General
    • Type
    • Distance sensor
    • Design
    • Digital
    • Temperature range
    • -10 ... +60
  • Implementation
    • Measurement range
    • typ. 24 cm
  • Electrical values
    • Power consumption
    • 33
    • Voltage
    • 4.5 ... 5.5 V
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Width
    • 13.0 mm
    • Height
    • 13.5 mm
    • Length
    • 29.5 mm

The GP2-2400K is a distance-measuring sensor unit with a combined PSD (position sensitive detector) and IRED (infra-red-emitting diode) and associated signal processing circuit built in.
The reflections of the object are not easy to classify due to the influences of factors such as ambient temperature and battery life.
The output voltage of the sensor remains high if an object exists in the specified range, enabling this sensor to also be used as a proximity sensor.

• Digital
• Version with connection cable



Manufacturer : SHARP
Factory number : GP2Y0D21YK0F-KIT
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distance sensor
    • Design
    • Digital
    • Temperature range
    • -10 ... +60
  • Implementation
    • Measurement range
    • typ. 24 cm
  • Electrical values
    • Power consumption
    • 33
    • Voltage
    • 4.5 ... 5.5 V
  • Interfaces
    • Connection
    • Connection cable
  • Measures
    • Width
    • 13.0 mm
    • Height
    • 13.5 mm
    • Length
    • 29.5 mm
Datasheet/manual