Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAS 509 M8 390 :: Proximity sensor, analogue 10 V, M8, 0 - 4 mm, M8

Item-No.: DWAS 509 M8 390
€84,30
Category of goods: 1 = discountable

DWAS 509 M8 390

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • Analogue
    • Assembly
    • IP67
    • Output
    • 0 - 10 V
    • Mounting form
    • Cylindrical
    • Material
    • Chromium-plated brass
  • Implementation
    • Measurement range
    • 0 - 4 mm
  • Specials
    • Specification
    • M8 thread
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Electrical values
    • Voltage
    • 15 ... 30 V
  • Measures
    • Height
    • 60 mm

Robust and highly reliable: Contrinex inductive sensors are suitable for the non-contact detection of metallic parts at distances of up to 40 mm. The vacuum-sealed electronics and the metal enclosure protect the sensors against impact, vibration, dust, dirt and moisture. Contrinex sensors are ideal for use in demanding environmental conditions. An inductive sensor generates a high-frequency magnetic field. If a metallic object comes near to this field, energy is taken from it and the output switches.

• Size: M8
• Length: 60 mm
• Measurement range: 0 - 4 mm
• Analogue output: 0 - 10 V
• Connector: 3-pin M8 plug
• Installation: flush
• Design: cylindrical
• Supply voltage: 15 - 30 VDC
• Material: stainless steel
• Protection class: IP67



Manufacturer : CONTRINEX
Factory number : DW-AS-509-M8-390
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • Analogue
    • Assembly
    • IP67
    • Output
    • 0 - 10 V
    • Mounting form
    • Cylindrical
    • Material
    • Chromium-plated brass
  • Implementation
    • Measurement range
    • 0 - 4 mm
  • Specials
    • Specification
    • M8 thread
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Electrical values
    • Voltage
    • 15 ... 30 V
  • Measures
    • Height
    • 60 mm