0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAD 618 M12 :: Proximity sensor, AC/DC NC, M12, 4,0mm, 2m

Item-No.: DWAD 618 M12
€43,20
Category of goods: 1 = discountable

DWAD 618 M12

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • NC contact
    • Mounting form
    • Cylindrical
    • Material
    • Chromium-plated brass
  • Specials
    • Specification
    • M12 thread
  • Electrical values
    • Switching distance
    • 4.0
    • Voltage
    • 20 ... 265 AC / 10 ... 320 DC V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Height
    • 50 mm
Robust and highly reliable, Contrinex inductive sensors are the fit-and-forget choice for non-contact detection of metallic targets at distances up to 40 mm. Vacuum-encapsulated electronics and metal housings protect against shock, vibration, dust, dirt and moisture, making inductive sensors ideal for highly demanding conditions. An inductive sensor generates a magnetic field that is attenuated by a metal target. As a sensor nears its target, a sensing circuit detects the degree of attenuation and switches the output accordingly.

• dimensions: M12
• length: 50 mm
• operating distance: 4,0 mm
• switching output: AC/DC-2wire N.C.
• connection: wire, 2 m
• mounting: non-flush
• mounting position: cylindrical
• supply voltage: 20 … 265 V AC / 10 … 320 V DC
• material: chromed brass



Manufacturer : CONTRINEX
Factory number : DW-AD-618-M12
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • NC contact
    • Mounting form
    • Cylindrical
    • Material
    • Chromium-plated brass
  • Specials
    • Specification
    • M12 thread
  • Electrical values
    • Switching distance
    • 4.0
    • Voltage
    • 20 ... 265 AC / 10 ... 320 DC V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Height
    • 50 mm