Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAD 608 M12 :: Proximity sensor, AC/DC NC, M12, 2.0 mm, 2 m

Item-No.: DWAD 608 M12
€41,70
Category of goods: 1 = discountable

DWAD 608 M12

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • NC contact
    • Mounting form
    • Cylindrical
    • Material
    • Chromium-plated brass
  • Specials
    • Specification
    • M12 thread
  • Electrical values
    • Switching distance
    • 2.0
    • Voltage
    • 20 ... 265 AC / 10 ... 320 DC V
  • Interfaces
    • Connection
    • 2 m cable
  • Measures
    • Height
    • 50 mm

Robust and highly reliable: Contrinex inductive sensors are suitable for the non-contact detection of metallic parts at distances of up to 40 mm. The vacuum-sealed electronics and the metal enclosure protect the sensors against impact, vibration, dust, dirt and moisture. Contrinex sensors are ideal for use in demanding environmental conditions. An inductive sensor generates a high-frequency magnetic field. If a metallic object comes near to this field, energy is taken from it and the output switches.

• Size: M12
• Length: 50 mm
• Switching distance: 2.0 mm
• Switching output: AC/DC, two-wire NC
• Connection: 2 m cable
• Installation: flush
• Design: cylindrical
• Supply voltage: 20 - 265 VAC/10 - 320 VDC
• Material: chrome-plated brass



Manufacturer : CONTRINEX
Factory number : DW-AD-608-M12
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • NC contact
    • Mounting form
    • Cylindrical
    • Material
    • Chromium-plated brass
  • Specials
    • Specification
    • M12 thread
  • Electrical values
    • Switching distance
    • 2.0
    • Voltage
    • 20 ... 265 AC / 10 ... 320 DC V
  • Interfaces
    • Connection
    • 2 m cable
  • Measures
    • Height
    • 50 mm