0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAD 603 C5 :: Proximity sensor, NO, 5x5 mm, 0.8 mm, 2 m

Item-No.: DWAD 603 C5
€62,70
Category of goods: 1 = discountable

DWAD 603 C5

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • PNP NO contact
    • Mounting form
    • Cube-shaped
    • Material
    • Chromium-plated brass
  • Electrical values
    • Switching distance
    • 0.8
    • Voltage
    • 10 ... 30 V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Width
    • 5 mm
    • Height
    • 25 mm
    • Length
    • 5 mm
Robust and highly reliable: Contrinex inductive sensors are suitable for the non-contact detection of metallic parts at distances of up to 40 mm. The vacuum-sealed electronics and the metal enclosure protect the sensors against impact, vibration, dust, dirt and moisture. Contrinex sensors are ideal for use in demanding environmental conditions. An inductive sensor generates a high-frequency magnetic field. If a metallic object comes near to this field, energy is taken from it and the output switches.

• Dimensions: 5 x 5 mm
• Length: 25 mm
• Switching distance: 0.8 mm
• Switching output: PNP, NO contact
• Connection: 2 m cable
• Installation: flush
• Design: cube-shaped
• Supply voltage: 10 - 30 VDC
• Material: chrome-plated brass



Manufacturer : CONTRINEX
Factory number : DW-AD-603-C5
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • PNP NO contact
    • Mounting form
    • Cube-shaped
    • Material
    • Chromium-plated brass
  • Electrical values
    • Switching distance
    • 0.8
    • Voltage
    • 10 ... 30 V
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Width
    • 5 mm
    • Height
    • 25 mm
    • Length
    • 5 mm